
* Images are for reference only
39D158G075JT6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 39D158G075JT6
- JLCPCB Part #
- C3308384
- Package
- Plugin,D25.7xL92.5mm
- Description
- -10%~+75% -20℃~+85℃ 1500uF 500hrs@85℃ 75V 插件,D25.7xL92.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 69
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9903
200+
$6.9625
500+
$6.7176
1000+
$6.5967
Welcome back, may I help you?