
* Images are for reference only
36DY152F250AC2A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 36DY152F250AC2A
- JLCPCB Part #
- C1615456
- Package
- Bolt
- Description
- -10%~+50% -40℃~+85℃ 12.7mm 1500uF 2000hrs@85℃ 250V 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.6142
200+
$15.7178
500+
$15.1655
1000+
$14.8926
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?