
* Images are for reference only
36DY122F400BD2P
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 36DY122F400BD2P
- JLCPCB Part #
- C1616195
- Package
- Plugin
- Description
- -10%~+50% -40℃~+85℃ 120.7mm 1200uF 2000hrs@85℃ 22.22mm 400V 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$80.8538
200+
$31.2900
500+
$30.1895
1000+
$29.6465
Welcome back, may I help you?