MAL250117272E3
Extended
* Images are for reference only

MAL250117272E3

Attributes
Value
Manufacturer
MFR.Part #
MAL250117272E3
JLCPCB Part #
C3815380
Package
Plugin
Description
-40℃~+85℃ 15.75A@10kHz 2700uF 28.5mm 450V 5000hrs@85℃ 64mΩ@100Hz 65mm ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerVishay Intertech
PackagePlugin
Operating Temperature-40℃~+85℃
Lifetime5000hrs@85℃
Equivalent Series Resistance(ESR)64mΩ@100Hz
Pin Spacing28.5mm
Voltage Rating450V
Tolerance±20%
Capacitance2700uF
Ripple Current15.75A@10kHz
Diameter65mm