This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

36DX931F450CC2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
36DX931F450CC2A
JLCPCB Part #
C3815316
Package
Bolt,D65.5xL108mm
Description
-10%~+50% -40℃~+85℃ 1000hrs@85℃ 108mm 28.6mm 450V 65.5mm 930uF 螺栓,D65.5xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $77.2290
200+ $29.8879
500+ $28.8363
1000+ $28.3177

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons