This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

36DX304G015DJ2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
36DX304G015DJ2A
JLCPCB Part #
C3812837
Package
Bolt,D78.2xL222.3mm
Description
-10%~+75% -40℃~+85℃ 0.3F 1000hrs@85℃ 15V 222.3mm 31.8mm 78.2mm 螺栓,D78.2xL222.3mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $148.8358
200+ $57.5976
500+ $55.5732
1000+ $54.5731

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons