This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

36DE613G050DF2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
36DE613G050DF2A
JLCPCB Part #
C3814279
Package
Bolt,D78.2xL146.1mm
Description
-10%~+75% -40℃~+95℃ 1000hrs@85℃ 146.1mm 31.8mm 50V 61000uF 78.2mm 螺栓,D78.2xL146.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $92.4229
200+ $35.7668
500+ $34.5104
1000+ $33.8886

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons