
* Images are for reference only
36DE363G100DF2D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 36DE363G100DF2D
- JLCPCB Part #
- C1619614
- Package
- Plugin
- Description
- -10%~+75% -40℃~+95℃ 1000hrs@85℃ 100V 146.1mm 31.8mm 36000uF 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$108.2342
200+
$41.8857
500+
$40.4135
1000+
$39.6862
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?