This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

36D103G075CC2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
36D103G075CC2A
JLCPCB Part #
C1615969
Package
Plugin
Description
-10%~+75% -40℃~+85℃ 10000uF 1000hrs@85℃ 108mm 28.6mm 75V 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $60.2895
200+ $23.3310
500+ $22.5122
1000+ $22.1061

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons