
* Images are for reference only
30LVT33AA-R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30LVT33AA-R
- JLCPCB Part #
- C19745996
- Package
- Plugin,P=6.4mm
- Description
- -30℃~+125℃ 330pF X1、Y2 ±10% Plugin,P=6.4mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0936
250+
$0.4365
500+
$0.4220
1000+
$0.4156
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?