
* Images are for reference only
30D476M040CB2A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30D476M040CB2A
- JLCPCB Part #
- C1600767
- Package
- Plugin,D8xL17.5mm
- Description
- -40℃~+105℃ 134mA@120Hz 17.5mm 2000hrs@105℃ 40V 47uF 5.435Ω@120Hz 8mm ±20% 插件,D8xL17.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 552
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1063
200+
$0.8162
552+
$0.7873
1104+
$0.7728
Welcome back, may I help you?