
* Images are for reference only
SSA23L-E3/5AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SSA23L-E3/5AT
- JLCPCB Part #
- C7017944
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 1 Independent 2A 30V 450mV@2A 500uA@30V 60A DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.3118
10+
$0.3054
30+
$0.3006
100+
$0.2973
Related Products