
* Images are for reference only
JANTX2N2904AL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX2N2904AL
- JLCPCB Part #
- C6972263
- Package
- TO-5
- Description
- -65℃~+200℃ 1.6V 1uA 40 600mA 60V 800mW PNP TO-5 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.6695
200+
$14.2327
500+
$13.7574
1000+
$13.5221
Welcome back, may I help you?