
* Images are for reference only
298D475X0016M2T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 298D475X0016M2T
- JLCPCB Part #
- C1959339
- Package
- 0603
- Description
- -55℃~+125℃ 16V 4.7uF 6Ω ±20% 0603 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 74
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$2.7565
10+
$2.4017
30+
$2.1801
100+
$1.9522
500+
$1.8494
1000+
$1.8061
Welcome back, may I help you?