This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

298D225X0010M2T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
298D225X0010M2T
JLCPCB Part #
C1960288
Package
0603
Description
-55℃~+125℃ 10V 10Ω 2.2uF ±20% 0603 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3789
200+ $0.1466
500+ $0.1415
1000+ $0.1389

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons