
* Images are for reference only
293D684X0050C2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D684X0050C2TE3
- JLCPCB Part #
- C1956827
- Package
- 2312
- Description
- -55℃~+125℃ 5.9Ω 50V 680nF ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3481
200+
$0.1348
500+
$0.1301
1000+
$0.1277
Welcome back, may I help you?