
* Images are for reference only
293D336X9010C2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D336X9010C2TE3
- JLCPCB Part #
- C2940894
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 1.4Ω 10V 33uF ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.3981
50+
$0.3301
150+
$0.3011
500+
$0.2266
2500+
$0.2104
5000+
$0.2007
Related Products
Welcome back, may I help you?