
* Images are for reference only
293D227X0004C2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D227X0004C2TE3
- JLCPCB Part #
- C1957530
- Package
- 2312
- Description
- -55℃~+125℃ 220uF 4V 700mΩ ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3720
200+
$0.1441
500+
$0.1389
1000+
$0.1365
Welcome back, may I help you?