
* Images are for reference only
293D225X0010A2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 293D225X0010A2TE3
- JLCPCB Part #
- C1953254
- Package
- CASE-A-3216-18(mm)
- Description
- -55℃~+125℃ 10V 2.2uF 6.3Ω ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.1445
50+
$0.1177
150+
$0.1042
500+
$0.0941
2000+
$0.0861
4000+
$0.0821
Related Products
Welcome back, may I help you?