
* Images are for reference only
26MT120
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 26MT120
- JLCPCB Part #
- C3009717
- Package
- D-63
- Description
- -55℃~+150℃@(Tj) 1.26V@40A 1.2kV 100uA@1.2kV 25A 375A Three-Phase Rectifier D-63 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8473
10+
$18.0158
30+
$16.5755
100+
$15.3194
Related Products
Welcome back, may I help you?