
* Images are for reference only
2322 661 93048
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 2322 661 93048
- JLCPCB Part #
- C20433605
- Package
- -
- Description
- 2.5s 200mA 220V 4A 70mA - Resettable Fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0103
200+
$1.2010
500+
$1.1608
1500+
$1.1416
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?