
* Images are for reference only
2222 085 67228
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 2222 085 67228
- JLCPCB Part #
- C19623754
- Package
- -
- Description
- -40℃~+85℃ 12.6mA@10kHz 120Ω 1500hrs@85℃ 2.2uF 3.9mm 40V ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3742
200+
$0.9481
500+
$0.9158
1000+
$0.9013
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?