
* Images are for reference only
1.5SMC7.5A-E3/9AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5SMC7.5A-E3/9AT
- JLCPCB Part #
- C3702186
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 1.5kW 11.3V 133A 500uA 6.4V 7.13V TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2614
200+
$0.1011
500+
$0.0976
1000+
$0.0960
Welcome back, may I help you?