
* Images are for reference only
1.5SMC56CA-M3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5SMC56CA-M3/57T
- JLCPCB Part #
- C3713931
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 1.5kW 19.5A 1uA 47.8V 53.2V 77V Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5122
200+
$0.1991
500+
$0.1911
850+
$0.1879
Welcome back, may I help you?