
* Images are for reference only
1.5SMC200A-E3/9AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5SMC200A-E3/9AT
- JLCPCB Part #
- C3699302
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 1.5kW 171V 190V 1uA 274V 5.5A TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 342
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 288
In-stock Item Pricing
Qty Unit Price
1+
$0.4672
10+
$0.3805
30+
$0.3436
100+
$0.2970
500+
$0.2762
1000+
$0.2633
Welcome back, may I help you?