
* Images are for reference only
1.5SMC16AHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5SMC16AHM3_A/H
- JLCPCB Part #
- C3710855
- Package
- DO-214AB(SMC)
- Description
- -65℃~+150℃ 1.5kW 13.6V 15.2V 1uA 22.5V 66.7A TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3841
200+
$0.1486
500+
$0.1434
850+
$0.1408
Welcome back, may I help you?