
* Images are for reference only
1.5SMC110CA-E3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5SMC110CA-E3/57T
- JLCPCB Part #
- C3699434
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 1.5kW 105V 152V 1uA 9.9A 94V Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2847
200+
$0.1102
500+
$0.1063
850+
$0.1044
Related Products
Welcome back, may I help you?