This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE20A-E3/73

Extended
Manufacturer
Vishay Intertech
MFR.Part #
1.5KE20A-E3/73
JLCPCB Part #
C3715282
Package
DO-27
Description
-55℃~+175℃ 1.5kW 17.1V 19V 1uA 27.7V 54.2A TVS Unidirectional DO-27 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3983
200+ $0.1541
500+ $0.1488
1000+ $0.1461

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons