This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE120A-E3/51

Extended
Manufacturer
Vishay Intertech
MFR.Part #
1.5KE120A-E3/51
JLCPCB Part #
C3707156
Package
DO-27
Description
-55℃~+175℃ 1.5kW 102V 114V 165V 1uA 9.1A TVS Unidirectional DO-27 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8415
200+ $0.3263
500+ $0.3150
1500+ $0.3085

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons