This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE11AHE3_A/C

Extended
Manufacturer
Vishay Intertech
MFR.Part #
1.5KE11AHE3_A/C
JLCPCB Part #
C3702068
Package
DO-27
Description
-55℃~+175℃ 1.5kW 10.5V 15.6V 5uA 9.4V 96.2A TVS Unidirectional DO-27 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6150
200+ $0.2393
500+ $0.2296
1400+ $0.2264
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons