This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE110CA-E3/51

Extended
Manufacturer
Vishay Intertech
MFR.Part #
1.5KE110CA-E3/51
JLCPCB Part #
C3710947
Package
DO-27
Description
-55℃~+175℃ 1.5kW 105V 152V 1uA 9.9A 94V Bidirectional TVS DO-27 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0163
200+ $0.3934
500+ $0.3805
1500+ $0.3741

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons