
* Images are for reference only
1N6286A-E3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N6286A-E3/73
- JLCPCB Part #
- C3710180
- Package
- DO-27
- Description
- -55℃~+175℃ 1.5kW 1uA 25.3A 36.8V 40.9V 59.3V TVS Unidirectional DO-27 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4416
200+
$0.1709
500+
$0.1649
1000+
$0.1620
Welcome back, may I help you?