This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N6274AHE3_B/C

Extended
Manufacturer
Vishay Intertech
MFR.Part #
1N6274AHE3_B/C
JLCPCB Part #
C20561768
Package
1.5KE
Description
-55℃~+175℃ 1.5kW@10/1000us 11.1V 13.7V 18.2V 5uA 82.4A@10/1000us TVS Unidirectional 1.5KE ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1470
200+ $0.4582
500+ $0.4437
1400+ $0.4356

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons