This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5229C-TAP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
1N5229C-TAP
JLCPCB Part #
C6073857
Package
DO-35(DO-204AH)
Description
1 Independent 22Ω 2kΩ 4.3V 500mW 5uA@1V ±2% DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 122

Full Reel: 30000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0737
200+ $0.0294
500+ $0.0285
1000+ $0.0280
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons