
* Images are for reference only
1N4761A-TAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1N4761A-TAP
- JLCPCB Part #
- C7168054
- Package
- DO-204AL(DO-41)
- Description
- 1 Independent 1.3W 175Ω 2kΩ 5uA@56V 75V ±5% DO-204AL(DO-41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1087
200+
$0.0434
500+
$0.0420
1000+
$0.0413
Related Products
Welcome back, may I help you?