This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4760A-TAP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
1N4760A-TAP
JLCPCB Part #
C3734861
Package
DO-204AL(DO-41)
Description
1 Independent 1.3W 150Ω 2kΩ 5uA@51.7V 68V ±5% DO-204AL(DO-41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 197

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0455
200+ $0.0177
500+ $0.0171
1000+ $0.0167

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons