This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1N4742A-TR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
1N4742A-TR
JLCPCB Part #
C917488
Package
DO-204AL(DO-41)
Description
1 Independent 1.3W 12V 5uA 9Ω ±5% DO-204AL(DO-41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2300

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 2298

In-stock Item Pricing

Qty Unit Price
1+ $0.0596
50+ $0.0582
150+ $0.0574
500+ $0.0564

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons