This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4001-E3/53

Extended
Manufacturer
Vishay Intertech
MFR.Part #
1N4001-E3/53
JLCPCB Part #
C17295402
Package
DO-204AL(DO-41)
Description
-50℃~+150℃ 1 Independent 1.1V@1A 1A 30A 50V 5uA DO-204AL(DO-41) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 59

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1527
200+ $0.0609
500+ $0.0589
1000+ $0.0579

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons