
* Images are for reference only
1C30Z5U473M050B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1C30Z5U473M050B
- JLCPCB Part #
- C1627302
- Package
- Plugin,P=7.62mm
- Description
- 47nF 50V 7.62mm Z5U ±20% 插件,P=7.62mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1232
200+
$0.0477
500+
$0.0460
1000+
$0.0452
Welcome back, may I help you?