
* Images are for reference only
195D475X9035Z8T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 195D475X9035Z8T
- JLCPCB Part #
- C4985537
- Package
- 2910
- Description
- -55℃~+125℃ 35V 4.7uF ±10% 2910 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8913
200+
$0.7322
500+
$0.7065
1500+
$0.6936
Welcome back, may I help you?