
* Images are for reference only
173D106X9035X
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 173D106X9035X
- JLCPCB Part #
- C1651902
- Package
- Plugin,D4.6xL10.7mm
- Description
- -55℃~+125℃ 10uF 2.8uA 35V ±10% 插件,D4.6xL10.7mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.8869
10+
$3.8099
30+
$3.7585
100+
$3.7071
Welcome back, may I help you?