
* Images are for reference only
1.5SMC480AHE3_ALL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5SMC480AHE3_ALL
- JLCPCB Part #
- C1982754
- Package
- SMC(DO-214AB)
- Description
- 1.5kW@10/1000us 1uA 2.28A@10/1000us 459V 504V 658V TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8557
200+
$0.3308
500+
$0.3195
1000+
$0.3147
Welcome back, may I help you?