
* Images are for reference only
157B103MX
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 157B103MX
- JLCPCB Part #
- C5476700
- Package
- -
- Description
- 1 10kΩ 1W ±20% ±600ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.8496
30+
$23.7797
Welcome back, may I help you?