
* Images are for reference only
132B00202
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 132B00202
- JLCPCB Part #
- C6390435
- Package
- -
- Description
- 1 2.75W 2kΩ ±20ppm/℃ ±3% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.4808
200+
$20.9398
500+
$20.2410
1000+
$19.8949
Welcome back, may I help you?