
* Images are for reference only
13008-062MESB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 13008-062MESB
- JLCPCB Part #
- C4985303
- Package
- -
- Description
- -55℃~+125℃ 100mΩ 100uF 35V ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2910
250+
$6.3045
500+
$6.0838
1000+
$5.9743
Welcome back, may I help you?