This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

12CWQ04FN-M3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
12CWQ04FN-M3
JLCPCB Part #
C5358644
Package
DPAK
Description
-55℃~+150℃ 1 Pair Common Cathode 12A 3mA@40V 40V 530mV@6A 550A DPAK Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 14

Minimum: 1

Full Reel: 75

$0.01

Add To List

Available Order Qty: 14

In-stock Item Pricing

Qty Unit Price
1+ $1.1078
10+ $0.9312
30+ $0.8333
75+ $0.7241
525+ $0.6744
1500+ $0.6519

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons