
* Images are for reference only
109D157X9010C2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 109D157X9010C2
- JLCPCB Part #
- C1660359
- Package
- Plugin,D5.6xL15.4mm
- Description
- -55℃~+125℃ 10V 150uF 3Ω ±10% 插件,D5.6xL15.4mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.0223
200+
$18.1977
500+
$17.5583
1000+
$17.2425
Welcome back, may I help you?