
* Images are for reference only
WL 13 PR - 100 V
Extended
- Manufacturer
- Visaton
- MFR.Part #
- WL 13 PR - 100 V
- JLCPCB Part #
- C3311925
- Package
- -
- Description
- 1.5W 170mm 280mm 61mm 90Hz~16kHz - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.5439
Welcome back, may I help you?