
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Visaton | |
| Package | Plugin,D=13.8mm | |
| Sound Pressure Level(SPL) | 80dB | |
| Operating Temperature | -40℃~+85℃ | |
| Technology | Electromagnetic | |
| Voltage - Supply | 9V~16V | |
| Frequency | 4kHz | |
| Height | 7.5mm | |
| Diameter(φD) | 13.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MB 14 - 12 V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Visaton | |
| Package | Plugin,D=13.8mm | |
| Sound Pressure Level(SPL) | 80dB | |
| Operating Temperature | -40℃~+85℃ | |
| Technology | Electromagnetic | |
| Voltage - Supply | 9V~16V | |
| Frequency | 4kHz | |
| Height | 7.5mm | |
| Diameter(φD) | 13.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MB 14 - 12 V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MB 14 - 12 V datasheets or manufacturer documentation.
Datasheet: MB 14 - 12 V Datasheet (PDF)
The MB 14 - 12 V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.