
* Images are for reference only
SC 8 N - 8 OHM
Extended
- Manufacturer
- Visaton
- MFR.Part #
- SC 8 N - 8 OHM
- JLCPCB Part #
- C3311832
- Package
- -
- Description
- -25℃~+70℃ 110Hz 148.2mm 30W 48.2mm 70Hz~20kHz 77.5mm 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2265
200+
$7.0531
Related Products
Welcome back, may I help you?